
SFP-10/25G-LR-RGD-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10/25G-LR-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10/25G-LR-RGD-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,24000 € | 94,24 € |
| 50 | 89,52520 € | 4.476,26 € |
| 150 | 84,81333 € | 12.722,00 € |
| 1.000 | 80,10145 € | 80.101,45 € |
| Unit Price without VAT: | 94,24000 € |
|---|---|
| Unit Price with VAT: | 112,14560 € |

