
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Wavelength 1490nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,81000 € | 323,81 € |
| 50 | 307,66380 € | 15.383,19 € |
| 150 | 291,43073 € | 43.714,61 € |
| 1.000 | 275,28261 € | 275.282,61 € |
| Unit Price without VAT: | 323,81000 € |
|---|---|
| Unit Price with VAT: | 385,33390 € |

