
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,31000 € | 332,31 € |
| 50 | 315,73780 € | 15.786,89 € |
| 150 | 299,07980 € | 44.861,97 € |
| 1.000 | 282,50676 € | 282.506,76 € |
| Unit Price without VAT: | 332,31000 € |
|---|---|
| Unit Price with VAT: | 395,44890 € |

