
S4M22A-C | |
|---|---|
DigiKey Part Number | 3441-S4M22A-C-ND |
Manufacturer | |
Manufacturer Product Number | S4M22A-C |
Description | HPE compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 400Gbps 1550nm LC Duplex Pluggable, QSFP-DD |
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.315,57000 € | 11.315,57 € |
| 50 | 10.749,79020 € | 537.489,51 € |
| 150 | 10.184,01173 € | 1.527.601,76 € |
| 1.000 | 9.618,23331 € | 9.618.233,31 € |
| Unit Price without VAT: | 11.315,57000 € |
|---|---|
| Unit Price with VAT: | 13.465,52830 € |

