
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 € | 90,09 € |
| 50 | 85,58500 € | 4.279,25 € |
| 150 | 81,08047 € | 12.162,07 € |
| 1.000 | 76,57599 € | 76.575,99 € |
| Unit Price without VAT: | 90,09000 € |
|---|---|
| Unit Price with VAT: | 107,20710 € |

