
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,87000 € | 685,87 € |
| 50 | 651,61840 € | 32.580,92 € |
| 150 | 617,28240 € | 92.592,36 € |
| 1.000 | 583,03140 € | 583.031,40 € |
| Unit Price without VAT: | 685,87000 € |
|---|---|
| Unit Price with VAT: | 816,18530 € |

