
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Orange, Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,17000 € | 248,17 € |
| 50 | 235,76220 € | 11.788,11 € |
| 150 | 223,35373 € | 33.503,06 € |
| 1.000 | 210,94518 € | 210.945,18 € |
| Unit Price without VAT: | 248,17000 € |
|---|---|
| Unit Price with VAT: | 295,32230 € |

