
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,37000 € | 164,37 € |
| 50 | 156,19900 € | 7.809,95 € |
| 150 | 147,93713 € | 22.190,57 € |
| 1.000 | 139,76144 € | 139.761,44 € |
| Unit Price without VAT: | 164,37000 € |
|---|---|
| Unit Price with VAT: | 195,60030 € |

