
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,69000 € | 120,69 € |
| 50 | 114,65160 € | 5.732,58 € |
| 150 | 108,61720 € | 16.292,58 € |
| 1.000 | 102,58293 € | 102.582,93 € |
| Unit Price without VAT: | 120,69000 € |
|---|---|
| Unit Price with VAT: | 143,62110 € |

