
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1330/1270nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,78000 € | 193,78 € |
| 50 | 184,08840 € | 9.204,42 € |
| 150 | 174,39947 € | 26.159,92 € |
| 1.000 | 164,71062 € | 164.710,62 € |
| Unit Price without VAT: | 193,78000 € |
|---|---|
| Unit Price with VAT: | 230,59820 € |

