
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,76000 € | 329,76 € |
| 50 | 313,27320 € | 15.663,66 € |
| 150 | 296,78507 € | 44.517,76 € |
| 1.000 | 280,29702 € | 280.297,02 € |
| Unit Price without VAT: | 329,76000 € |
|---|---|
| Unit Price with VAT: | 392,41440 € |

