
Category | Wavelength 1550/1490nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 € | 89,24 € |
| 50 | 84,82000 € | 4.241,00 € |
| 150 | 80,31553 € | 12.047,33 € |
| 1.000 | 75,89607 € | 75.896,07 € |
| Unit Price without VAT: | 89,24000 € |
|---|---|
| Unit Price with VAT: | 106,19560 € |

