
RDH10265/25-R1A-40-C | |
|---|---|
DigiKey Part Number | 3441-RDH10265/25-R1A-40-C-ND |
Manufacturer | |
Manufacturer Product Number | RDH10265/25-R1A-40-C |
Description | Ericsson compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1550nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,03000 € | 222,03 € |
| 50 | 210,93300 € | 10.546,65 € |
| 150 | 199,83133 € | 29.974,70 € |
| 1.000 | 188,72958 € | 188.729,58 € |
| Unit Price without VAT: | 222,03000 € |
|---|---|
| Unit Price with VAT: | 264,21570 € |

