
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.536,62000 € | 1.536,62 € |
| 50 | 1.459,78820 € | 72.989,41 € |
| 150 | 1.382,95727 € | 207.443,59 € |
| 1.000 | 1.306,12632 € | 1.306.126,32 € |
| Unit Price without VAT: | 1.536,62000 € |
|---|---|
| Unit Price with VAT: | 1.828,57780 € |

