
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 98.43' (30.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,77000 € | 646,77 € |
| 50 | 614,43520 € | 30.721,76 € |
| 150 | 582,09653 € | 87.314,48 € |
| 1.000 | 549,75782 € | 549.757,82 € |
| Unit Price without VAT: | 646,77000 € |
|---|---|
| Unit Price with VAT: | 769,65630 € |

