
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 22.97' (7.00m) |
Cable Connectors SFP28 to SFP28 | Color Orange, Aqua |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,90000 € | 185,90 € |
| 50 | 176,60880 € | 8.830,44 € |
| 150 | 167,31353 € | 25.097,03 € |
| 1.000 | 158,01832 € | 158.018,32 € |
| Unit Price without VAT: | 185,90000 € |
|---|---|
| Unit Price with VAT: | 221,22100 € |

