
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 € | 149,74 € |
| 50 | 142,25720 € | 7.112,86 € |
| 150 | 134,76993 € | 20.215,49 € |
| 1.000 | 127,28274 € | 127.282,74 € |
| Unit Price without VAT: | 149,74000 € |
|---|---|
| Unit Price with VAT: | 178,19060 € |

