
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,22000 € | 91,22 € |
| 50 | 86,66240 € | 4.333,12 € |
| 150 | 82,10127 € | 12.315,19 € |
| 1.000 | 77,54006 € | 77.540,06 € |
| Unit Price without VAT: | 91,22000 € |
|---|---|
| Unit Price with VAT: | 108,55180 € |

