
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,33000 € | 152,33 € |
| 50 | 144,75300 € | 7.237,65 € |
| 150 | 137,09360 € | 20.564,04 € |
| 1.000 | 129,52030 € | 129.520,30 € |
| Unit Price without VAT: | 152,33000 € |
|---|---|
| Unit Price with VAT: | 181,27270 € |

