
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,42000 € | 318,42 € |
| 50 | 302,50100 € | 15.125,05 € |
| 150 | 286,57980 € | 42.986,97 € |
| 1.000 | 270,65870 € | 270.658,70 € |
| Unit Price without VAT: | 318,42000 € |
|---|---|
| Unit Price with VAT: | 378,91980 € |

