
R9F76A-1m-C | |
|---|---|
DigiKey Part Number | 3441-R9F76A-1m-C-ND |
Manufacturer | |
Manufacturer Product Number | R9F76A-1m-C |
Description | Compatible AOC 100G 1m |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 Plug to Plug 3.28' (1.00m) Orange, Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,11000 € | 305,11 € |
| 50 | 289,85840 € | 14.492,92 € |
| 150 | 274,60267 € | 41.190,40 € |
| 1.000 | 259,34699 € | 259.346,99 € |
| Unit Price without VAT: | 305,11000 € |
|---|---|
| Unit Price with VAT: | 363,08090 € |

