
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 € | 74,87 € |
| 50 | 71,17160 € | 3.558,58 € |
| 150 | 67,38500 € | 10.107,75 € |
| 1.000 | 63,68440 € | 63.684,40 € |
| Unit Price without VAT: | 74,87000 € |
|---|---|
| Unit Price with VAT: | 89,09530 € |

