
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,04000 € | 543,04 € |
| 50 | 515,92980 € | 25.796,49 € |
| 150 | 488,73473 € | 73.310,21 € |
| 1.000 | 461,62584 € | 461.625,84 € |
| Unit Price without VAT: | 543,04000 € |
|---|---|
| Unit Price with VAT: | 646,21760 € |

