38, 76 Position QSFP-DD to QSFP28 (4) Plug to Plug (4) 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8M55A-C

DigiKey Part Number
3441-R8M55A-C-ND
Manufacturer
Manufacturer Product Number
R8M55A-C
Description
Compatible DAC 400G 1m
Customer Reference
Detailed Description
38, 76 Position QSFP-DD to QSFP28 (4) Plug to Plug (4) 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD to QSFP28 (4)
Number of Positions
38, 76
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
400Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1338,26000 €338,26 €
50321,34720 €16.067,36 €
150304,43420 €45.665,13 €
1.000287,52117 €287.521,17 €
Unit Price without VAT:338,26000 €
Unit Price with VAT:402,52940 €