38, 20 (4) Position QSFP56 to SFP56 (4) Plug to Plug (4) 8.20' (2.50m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6F27A-C

DigiKey Part Number
3441-R6F27A-C-ND
Manufacturer
Manufacturer Product Number
R6F27A-C
Description
HPE compatible DAC 200G 2.5m
Customer Reference
Detailed Description
38, 20 (4) Position QSFP56 to SFP56 (4) Plug to Plug (4) 8.20' (2.50m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
ATGBICS
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
8.20' (2.50m)
Part Status
Active
Color
Black
Cable Connectors
QSFP56 to SFP56 (4)
Shielding
Unshielded
Number of Positions
38, 20 (4)
Wire Gauge
26 AWG
Connector Type
Plug to Plug (4)
Frequency - Max
200Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.889
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1322,96000 €322,96 €
50306,81400 €15.340,70 €
150290,66580 €43.599,87 €
1.000274,51770 €274.517,70 €
Unit Price without VAT:322,96000 €
Unit Price with VAT:384,32240 €