
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,30000 € | 109,30 € |
| 50 | 103,87440 € | 5.193,72 € |
| 150 | 98,36660 € | 14.754,99 € |
| 1.000 | 92,94480 € | 92.944,80 € |
| Unit Price without VAT: | 109,30000 € |
|---|---|
| Unit Price with VAT: | 130,06700 € |

