
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 200Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.022,43000 € | 1.022,43 € |
| 50 | 971,35080 € | 48.567,54 € |
| 150 | 920,18673 € | 138.028,01 € |
| 1.000 | 869,10774 € | 869.107,74 € |
| Unit Price without VAT: | 1.022,43000 € |
|---|---|
| Unit Price with VAT: | 1.216,69170 € |

