
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP56 to QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 200Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,67000 € | 131,67 € |
| 50 | 125,08820 € | 6.254,41 € |
| 150 | 118,50460 € | 17.775,69 € |
| 1.000 | 111,92103 € | 111.921,03 € |
| Unit Price without VAT: | 131,67000 € |
|---|---|
| Unit Price with VAT: | 156,68730 € |

