
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,74000 € | 112,74 € |
| 50 | 107,14480 € | 5.357,24 € |
| 150 | 101,46473 € | 15.219,71 € |
| 1.000 | 95,87084 € | 95.870,84 € |
| Unit Price without VAT: | 112,74000 € |
|---|---|
| Unit Price with VAT: | 134,16060 € |

