
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Orange, Aqua |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,32000 € | 213,32 € |
| 50 | 202,65860 € | 10.132,93 € |
| 150 | 191,99240 € | 28.798,86 € |
| 1.000 | 181,32617 € | 181.326,17 € |
| Unit Price without VAT: | 213,32000 € |
|---|---|
| Unit Price with VAT: | 253,85080 € |

