
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,43000 € | 150,43 € |
| 50 | 142,95320 € | 7.147,66 € |
| 150 | 135,38907 € | 20.308,36 € |
| 1.000 | 127,90995 € | 127.909,95 € |
| Unit Price without VAT: | 150,43000 € |
|---|---|
| Unit Price with VAT: | 179,01170 € |

