
R0M46A-5m-C | |
|---|---|
DigiKey Part Number | 3441-R0M46A-5m-C-ND |
Manufacturer | |
Manufacturer Product Number | R0M46A-5m-C |
Description | Compatible DAC 50G 5m |
Customer Reference | |
Detailed Description | 20 Position SFP56 to SFP56 Plug to Plug 16.40' (5.00m) Black Unshielded |
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors SFP56 to SFP56 | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 50Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,22000 € | 276,22 € |
| 50 | 262,40660 € | 13.120,33 € |
| 150 | 248,59573 € | 37.289,36 € |
| 1.000 | 234,78488 € | 234.784,88 € |
| Unit Price without VAT: | 276,22000 € |
|---|---|
| Unit Price with VAT: | 328,70180 € |

