
R0M46A-4m-C | |
|---|---|
DigiKey Part Number | 3441-R0M46A-4m-C-ND |
Manufacturer | |
Manufacturer Product Number | R0M46A-4m-C |
Description | Compatible DAC 50G 4m |
Customer Reference | |
Detailed Description | 20 Position SFP56 to SFP56 Plug to Plug 13.12' (4.00m) Black Unshielded |
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Color Black |
Cable Connectors SFP56 to SFP56 | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 50Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,02000 € | 215,02 € |
| 50 | 204,27340 € | 10.213,67 € |
| 150 | 193,52220 € | 29.028,33 € |
| 1.000 | 182,77100 € | 182.771,00 € |
| Unit Price without VAT: | 215,02000 € |
|---|---|
| Unit Price with VAT: | 255,87380 € |

