
R0M46A-2m-C | |
|---|---|
DigiKey Part Number | 3441-R0M46A-2m-C-ND |
Manufacturer | |
Manufacturer Product Number | R0M46A-2m-C |
Description | Compatible DAC 50G 2m |
Customer Reference | |
Detailed Description | 20 Position SFP56 to SFP56 Plug to Plug 6.56' (2.00m) Black Unshielded |
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors SFP56 to SFP56 | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 50Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,68000 € | 171,68 € |
| 50 | 163,09580 € | 8.154,79 € |
| 150 | 154,51180 € | 23.176,77 € |
| 1.000 | 145,92783 € | 145.927,83 € |
| Unit Price without VAT: | 171,68000 € |
|---|---|
| Unit Price with VAT: | 204,29920 € |

