
R0M46A-1m-C | |
|---|---|
DigiKey Part Number | 3441-R0M46A-1m-C-ND |
Manufacturer | |
Manufacturer Product Number | R0M46A-1m-C |
Description | Compatible DAC 50G 1m |
Customer Reference | |
Detailed Description | 20 Position SFP56 to SFP56 Plug to Plug 3.28' (1.00m) Black Unshielded |
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors SFP56 to SFP56 | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 50Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,23000 € | 157,23 € |
| 50 | 149,37000 € | 7.468,50 € |
| 150 | 141,50833 € | 21.226,25 € |
| 1.000 | 133,64678 € | 133.646,78 € |
| Unit Price without VAT: | 157,23000 € |
|---|---|
| Unit Price with VAT: | 187,10370 € |

