
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,06000 € | 228,06 € |
| 50 | 216,69900 € | 10.834,95 € |
| 150 | 205,25313 € | 30.787,97 € |
| 1.000 | 193,89318 € | 193.893,18 € |
| Unit Price without VAT: | 228,06000 € |
|---|---|
| Unit Price with VAT: | 271,39140 € |

