
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.970,92000 € | 1.970,92 € |
| 50 | 1.872,41460 € | 93.620,73 € |
| 150 | 1.773,82627 € | 266.073,94 € |
| 1.000 | 1.675,32288 € | 1.675.322,88 € |
| Unit Price without VAT: | 1.970,92000 € |
|---|---|
| Unit Price with VAT: | 2.345,39480 € |

