
QXP29B4-10D-RX-C | |
|---|---|
DigiKey Part Number | 3441-QXP29B4-10D-RX-C-ND |
Manufacturer | |
Manufacturer Product Number | QXP29B4-10D-RX-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,40000 € | 439,40 € |
| 50 | 417,47080 € | 20.873,54 € |
| 150 | 395,45847 € | 59.318,77 € |
| 1.000 | 373,53105 € | 373.531,05 € |
| Unit Price without VAT: | 439,40000 € |
|---|---|
| Unit Price with VAT: | 522,88600 € |

