
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 € | 72,82 € |
| 50 | 69,22140 € | 3.461,07 € |
| 150 | 65,53753 € | 9.830,63 € |
| 1.000 | 61,93941 € | 61.939,41 € |
| Unit Price without VAT: | 72,82000 € |
|---|---|
| Unit Price with VAT: | 86,65580 € |

