
QSFP28-100G-SWDM4-T-C | |
|---|---|
DigiKey Part Number | 3441-QSFP28-100G-SWDM4-T-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP28-100G-SWDM4-T-C |
Description | Toshiba compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 850/880/910/940nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Data Rate 100Gbps |
Manufacturer ATGBICS | Wavelength 850/880/910/940nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,00000 € | 837,00 € |
| 50 | 795,18900 € | 39.759,45 € |
| 150 | 753,29633 € | 112.994,45 € |
| 1.000 | 711,48935 € | 711.489,35 € |
| Unit Price without VAT: | 837,00000 € |
|---|---|
| Unit Price with VAT: | 996,03000 € |

