Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-SR4-C

DigiKey Part Number
3441-QSFP-SR4-C-ND
Manufacturer
Manufacturer Product Number
QSFP-SR4-C
Description
Compatible QSFP+ 40G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
40Gbps
Wavelength
850nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
MPO-12
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.571
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
173,15000 €73,15 €
5069,53640 €3.476,82 €
15065,83593 €9.875,39 €
1.00062,22138 €62.221,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,15000 €
Unit Price with VAT:87,04850 €