
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Mounting Type | Pluggable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,43000 € | 184,43 € |
| 50 | 175,24940 € | 8.762,47 € |
| 150 | 165,98547 € | 24.897,82 € |
| 1.000 | 156,80655 € | 156.806,55 € |
| Unit Price without VAT: | 184,43000 € |
|---|---|
| Unit Price with VAT: | 219,47170 € |

