Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-LR4-C

DigiKey Part Number
3441-QSFP-LR4-C-ND
Manufacturer
Manufacturer Product Number
QSFP-LR4-C
Description
Compatible QSFP+ 40G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
40Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.966
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1253,88000 €253,88 €
50241,22620 €12.061,31 €
150228,48933 €34.273,40 €
1.000215,83848 €215.838,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,88000 €
Unit Price with VAT:302,11720 €