New at DigiKey
QDD-400G-SR8-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP-DD-400G-SR8-MSA-AT

DigiKey Part Number
3441-QSFP-DD-400G-SR8-MSA-AT-ND
Manufacturer
Manufacturer Product Number
QSFP-DD-400G-SR8-MSA-AT
Description
Universally Coded QSFP-DD 400G
Customer Reference
Detailed Description
Transceiver Module General Purpose 400Gbps 850nm MPO-16 Pluggable, QSFP-DD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Tray
Part Status
Active
Data Rate
400Gbps
Wavelength
850nm
Applications
General Purpose
Voltage - Supply
-
Connector Type
MPO-16
Mounting Type
Pluggable, QSFP-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.464
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of 431,85 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1666,78000 €666,78 €
50633,43760 €31.671,88 €
150600,09873 €90.014,81 €
1.000566,75994 €566.759,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:666,78000 €
Unit Price with VAT:793,46820 €