
QSFP-CBL-5MM-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-CBL-5MM-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-CBL-5MM-C |
Description | GrassValley compatible AOC 40G 5 |
Customer Reference | |
Detailed Description | Position QSFP+ to QSFP+ Plug to Plug 16.40' (5.00m) Orange or Aqua Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,68000 € | 171,68 € |
| 50 | 163,09580 € | 8.154,79 € |
| 150 | 154,51180 € | 23.176,77 € |
| 1.000 | 145,92783 € | 145.927,83 € |
| Unit Price without VAT: | 171,68000 € |
|---|---|
| Unit Price with VAT: | 204,29920 € |

