
QSFP-40G-LR-LITE-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-40G-LR-LITE-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-LR-LITE-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,00000 $ | 295,00 $ |
| 50 | 280,30000 $ | 14.015,00 $ |
| 150 | 265,50000 $ | 39.825,00 $ |
| 1.000 | 250,80000 $ | 250.800,00 $ |
| Unit Price without VAT: | 295,00000 $ |
|---|---|
| Unit Price with VAT: | 351,05000 $ |

