
QSFP-400G-LR-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-400G-LR-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-400G-LR-C |
Description | Compatible QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 400Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.475,43000 € | 1.475,43 € |
| 50 | 1.401,65500 € | 70.082,75 € |
| 150 | 1.327,88373 € | 199.182,56 € |
| 1.000 | 1.254,11244 € | 1.254.112,44 € |
| Unit Price without VAT: | 1.475,43000 € |
|---|---|
| Unit Price with VAT: | 1.755,76170 € |

