
QSFP-100G-eSR4-MM850-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-eSR4-MM850-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-eSR4-MM850-C |
Description | H3C compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 850nm MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| 50 | 86,43480 € | 4.321,74 € |
| 150 | 81,84540 € | 12.276,81 € |
| 1.000 | 77,34090 € | 77.340,90 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 108,21860 € |

