
QSFP-100G-eCWDM4-HW-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-eCWDM4-HW-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-eCWDM4-HW-C |
Description | Huawei compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1271nm, 1291nm, 1311nm, 1331nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,45000 € | 324,45 € |
| 50 | 308,26700 € | 15.413,35 € |
| 150 | 292,00160 € | 43.800,24 € |
| 1.000 | 275,82230 € | 275.822,30 € |
| Unit Price without VAT: | 324,45000 € |
|---|---|
| Unit Price with VAT: | 386,09550 € |

