
QSFP-100G-SR4-RGD-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-100G-SR4-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-100G-SR4-RGD-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,39000 € | 122,39 € |
| 50 | 116,26640 € | 5.813,32 € |
| 150 | 110,14707 € | 16.522,06 € |
| 1.000 | 104,02776 € | 104.027,76 € |
| Unit Price without VAT: | 122,39000 € |
|---|---|
| Unit Price with VAT: | 145,64410 € |

